Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963130042Copy
Newark Part No.94AC5945
Product RangeWA-SBRRO
Your Part Number
456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.858 |
| 10+ | $0.797 |
| 25+ | $0.760 |
| 50+ | $0.722 |
| 100+ | $0.647 |
| 500+ | $0.609 |
| 1000+ | $0.585 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963130042Copy
Newark Part No.94AC5945
Product RangeWA-SBRRO
Spacer MaterialBrass
Overall Length13mm
Overall Length13mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeWA-SBRRO
SVHCLead (04-Feb-2026)
Technical Specifications
Spacer Material
Brass
Overall Length
13mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Overall Length
13mm
Inner Diameter
3.2mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
