Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831018045
Newark Part No.79AK3526
Product RangeCFPS-73 Series
Your Part Number
945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.690 |
| 25+ | $1.680 |
| 50+ | $1.650 |
| 100+ | $1.450 |
| 250+ | $1.430 |
| 500+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No831018045
Newark Part No.79AK3526
Product RangeCFPS-73 Series
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
