Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830208220401
Newark Part No.79AK3502
Product RangeIQXO-791 Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830208220401
Newark Part No.79AK3502
Product RangeIQXO-791 Series
Frequency Nom20MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeIQXO-791 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
IQXO-791 Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
