Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830207370001Copy
Newark Part No.79AK3494
Product RangeIQXO-402 Series
Your Part Number
2,118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.740 |
| 25+ | $1.720 |
| 50+ | $1.700 |
| 100+ | $1.490 |
| 250+ | $1.480 |
| 500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830207370001Copy
Newark Part No.79AK3494
Product RangeIQXO-402 Series
Frequency Nom32.768kHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeIQXO-402 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
IQXO-402 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
