Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108340809Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK3490
Product RangeCFPX-180 Series
Your Part Number
2,781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 10+ | $0.807 |
| 25+ | $0.784 |
| 50+ | $0.760 |
| 100+ | $0.681 |
| 250+ | $0.649 |
| 500+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108340809Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK3490
Product RangeCFPX-180 Series
Frequency Nom25MHz
Product RangeCFPX-180 Series
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
105°C
Product Range
CFPX-180 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
