Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108213209Copy
Newark Part No.79AK3485
Product RangeIQXC-42 Series
Your Part Number
2,086 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 10+ | $0.584 |
| 25+ | $0.549 |
| 50+ | $0.537 |
| 100+ | $0.516 |
| 250+ | $0.500 |
| 500+ | $0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830108213209Copy
Newark Part No.79AK3485
Product RangeIQXC-42 Series
Frequency Nom40MHz
Product RangeIQXC-42 Series
Crystal Frequency40MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -15ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
40MHz
Crystal Frequency
40MHz
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
IQXC-42 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
