Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830055901Copy
Newark Part No.79AK3448
Product RangeCFPX-104 Series
Your Part Number
429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.992 |
| 10+ | $0.890 |
| 25+ | $0.865 |
| 50+ | $0.839 |
| 100+ | $0.755 |
| 250+ | $0.738 |
| 500+ | $0.721 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830055901Copy
Newark Part No.79AK3448
Product RangeCFPX-104 Series
Frequency Nom8MHz
Product RangeCFPX-104 Series
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
CFPX-104 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
