Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830050510Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel79AK3441RL
Cut Tape79AK3441
Product RangeHC49/4HSMX Series
Your Part Number
1,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.410 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 50+ | $0.317 |
| 100+ | $0.286 |
| 250+ | $0.280 |
| 500+ | $0.274 |
| 1000+ | $0.269 |
| 2500+ | $0.263 |
| 5000+ | $0.258 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830050510Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel79AK3441RL
Cut Tape79AK3441
Product RangeHC49/4HSMX Series
Frequency Nom8MHz
Product RangeHC49/4HSMX Series
Crystal Frequency8MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
85°C
Product Range
HC49/4HSMX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
