Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830028928
Newark Part No.79AK3424
Product RangeHC49/4HSMX Series
Your Part Number
677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.415 |
| 10+ | $0.353 |
| 25+ | $0.338 |
| 50+ | $0.322 |
| 100+ | $0.291 |
| 250+ | $0.285 |
| 500+ | $0.279 |
| 1000+ | $0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830028928
Newark Part No.79AK3424
Product RangeHC49/4HSMX Series
Product RangeHC49/4HSMX Series
Frequency Nom11.0592MHz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HC49/4HSMX Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
70°C
Frequency Nom
11.0592MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
