Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830026392Copy
Newark Part No.79AK3411
Product Range12SMX-B Series
Your Part Number
936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.300 |
| 25+ | $1.270 |
| 50+ | $1.230 |
| 100+ | $1.100 |
| 250+ | $1.080 |
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830026392Copy
Newark Part No.79AK3411
Product Range12SMX-B Series
Product Range12SMX-B Series
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 7mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
12SMX-B Series
Crystal Frequency
16MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 7mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
