Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003166Copy
Newark Part No.79AK3346
Product RangeHC49/4HSMX Series
Your Part Number
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 10+ | $0.526 |
| 25+ | $0.503 |
| 50+ | $0.479 |
| 100+ | $0.431 |
| 250+ | $0.422 |
| 500+ | $0.412 |
| 1000+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003166Copy
Newark Part No.79AK3346
Product RangeHC49/4HSMX Series
Frequency Nom10MHz
Product RangeHC49/4HSMX Series
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance16pF
Crystal Case / PackageSMD, 11.4mm x 4.9mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Crystal Frequency
10MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.9mm
Operating Temperature Max
60°C
Product Range
HC49/4HSMX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
16pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
