Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003068BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AK3331RL
Cut Tape79AK3331
Product RangeHC49 Series
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.827 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 50+ | $0.701 |
| 100+ | $0.669 |
| 250+ | $0.656 |
| 500+ | $0.642 |
| 1000+ | $0.629 |
| 2500+ | $0.615 |
| 5000+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003068BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AK3331RL
Cut Tape79AK3331
Product RangeHC49 Series
Product RangeHC49 Series
Frequency Nom4MHz
Crystal Frequency4MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC49 Series
Crystal Frequency
4MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
60°C
Frequency Nom
4MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
