Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003044BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AK3328RL
Cut Tape79AK3328
Product RangeHC49 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $1.120 |
| 100+ | $0.960 |
| 250+ | $0.941 |
| 500+ | $0.922 |
| 1000+ | $0.902 |
| 2500+ | $0.883 |
| 5000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830003044BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AK3328RL
Cut Tape79AK3328
Product RangeHC49 Series
Frequency Nom2.4576MHz
Product RangeHC49 Series
Crystal Frequency2.4576MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11.05mm x 4.65mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
2.4576MHz
Crystal Frequency
2.4576MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.05mm x 4.65mm
Operating Temperature Max
60°C
Product Range
HC49 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
30pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
