Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82350120560Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44AC9373
Product RangeWE-VE
Your Part Number
2,294 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.421 |
| 10+ | $0.380 |
| 100+ | $0.351 |
| 500+ | $0.322 |
| 1000+ | $0.312 |
| 2500+ | $0.303 |
| 10000+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82350120560Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.44AC9373
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max50V
Diode Case Style0805
No. of Pins-
Operating Voltage12V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
50V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0805
Operating Voltage
12V
Product Range
WE-VE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
