Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No8231614ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel66AH2799RL
Cut Tape66AH2799
Product RangeWE-VE Series
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.460 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.313 |
| 100+ | $0.299 |
| 250+ | $0.284 |
| 500+ | $0.273 |
| 1000+ | $0.263 |
| 2500+ | $0.252 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No8231614ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel66AH2799RL
Cut Tape66AH2799
Product RangeWE-VE Series
Technical Datasheet
Clamping Voltage Vc Max45V
Diode Case Style0603
No. of Pins-
Operating Voltage14V
Power Dissipation Pd-
Product RangeWE-VE Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
45V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
14V
Product Range
WE-VE Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
