Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357100Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel66AH2765RL
Cut Tape66AH2765
Product RangeWE-MAIA Series
Your Part Number
49 In Stock
9,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $2.120 |
| 100+ | $1.890 |
| 250+ | $1.850 |
| 500+ | $1.800 |
| 1000+ | $1.760 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438357100Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel66AH2765RL
Cut Tape66AH2765
Product RangeWE-MAIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeWE-MAIA Series
Power Inductor Case4.1mm x 4.1mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4.6A
Power Inductor Case
4.1mm x 4.1mm x 3.1mm
DC Resistance Max
0.11ohm
Product Length
4.1mm
Product Height
3.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
