Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430047Copy
Newark Part No.16AM5839
Product RangeWE-MAIA Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $2.120 |
| 10+ | $1.940 |
| 25+ | $1.910 |
| 50+ | $1.880 |
| 100+ | $1.850 |
| 250+ | $1.810 |
| 500+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430047Copy
Newark Part No.16AM5839
Product RangeWE-MAIA Series
Inductance470nH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.063ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
