Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335033HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM5828
Product RangeWE-MAIA Series
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.150 |
| 25+ | $2.110 |
| 50+ | $2.070 |
| 100+ | $2.030 |
| 250+ | $1.970 |
| 500+ | $1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335033HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM5828
Product RangeWE-MAIA Series
Inductance3.3µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.133ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.133ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
