Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865100Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM5810RL
Cut Tape16AM5810
Product RangeWE-LHCA Series
Your Part Number
397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.880 | $3.88 |
| Total Price | $3.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.650 |
| 25+ | $3.230 |
| 50+ | $2.890 |
| 100+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865100Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM5810RL
Cut Tape16AM5810
Product RangeWE-LHCA Series
Inductance10µH
RMS Current (Irms)10.4A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max0.0178ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
0.0178ohm
Product Length
13.45mm
Product Height
6.3mm
RMS Current (Irms)
10.4A
Saturation Current (Isat)
15.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
