Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784234101Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel94AM1641RL
Cut Tape94AM1641
Product RangeWE-CNSA Series
Your Part Number
534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 25+ | $1.070 |
| 100+ | $0.831 |
| 250+ | $0.771 |
| 500+ | $0.711 |
| 1000+ | $0.697 |
| 5000+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784234101Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel94AM1641RL
Cut Tape94AM1641
Product RangeWE-CNSA Series
DC Current Rating100mA
Inductance100µH
DC Resistance Max3.36ohm
Product RangeWE-CNSA Series
Impedance9.85kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
3.36ohm
Impedance
9.85kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
WE-CNSA Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
