Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231061Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel30AK7840RL
Cut Tape30AK7840
Product RangeWE-CNSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.963 |
| 100+ | $0.773 |
| 250+ | $0.754 |
| 500+ | $0.735 |
| 1000+ | $0.715 |
| 5000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784231061Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel30AK7840RL
Cut Tape30AK7840
Product RangeWE-CNSA Series
Technical Datasheet
DC Current Rating400mA
Inductance88nH
DC Resistance Max0.25ohm
Product RangeWE-CNSA Series
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Impedance67ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.25ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
88nH
Product Range
WE-CNSA Series
Impedance
67ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
