Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714222
Newark Part No.94AK5726
Product RangeWE-PDHV Series
Your Part Number
305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $3.000 |
| 25+ | $2.960 |
| 50+ | $2.910 |
| 100+ | $2.820 |
| 250+ | $2.560 |
| 500+ | $2.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687714222
Newark Part No.94AK5726
Product RangeWE-PDHV Series
Inductance2.2mH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Product RangeWE-PDHV Series
Inductor Case / Package-
DC Resistance Max6.5ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
WE-PDHV Series
DC Resistance Max
6.5ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
260mA
Saturation Current (Isat)
370mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability