Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709681Copy
Newark Part No.94AK5725
Product RangeWE-PD HV Series
Your Part Number
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.910 |
| 25+ | $3.900 |
| 50+ | $3.780 |
| 100+ | $3.670 |
| 250+ | $3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709681Copy
Newark Part No.94AK5725
Product RangeWE-PD HV Series
Inductance680µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeWE-PD HV Series
Inductor Case / Package-
DC Resistance Max1.15ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
DC Resistance Max
1.15ohm
Product Length
12mm
Product Height
10.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
