Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895731
Newark Part No.99AH1390
Product RangeWE-LLCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.920 |
| 10+ | $24.970 |
| 25+ | $24.520 |
| 50+ | $24.060 |
| 100+ | $23.610 |
| 250+ | $21.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895731
Newark Part No.99AH1390
Product RangeWE-LLCR Series
Turns Ratio35:2:2:3
Inductance475µH
DC Resistance0.192ohm
ET Constant-
Isolation Voltage-
Product RangeWE-LLCR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
35:2:2:3
DC Resistance
0.192ohm
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Inductance
475µH
ET Constant
-
Product Range
WE-LLCR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
