Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895631Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AH1387
Product RangeWE-LLCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.300 |
| 5+ | $19.910 |
| 10+ | $19.510 |
| 25+ | $19.130 |
| 50+ | $18.760 |
| 100+ | $18.380 |
| 250+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760895631Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AH1387
Product RangeWE-LLCR Series
Turns Ratio35:2:2:3
Inductance500µH
DC Resistance0.15ohm
ET Constant-
Isolation Voltage-
Product RangeWE-LLCR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
35:2:2:3
DC Resistance
0.15ohm
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Inductance
500µH
ET Constant
-
Product Range
WE-LLCR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
