Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760875532Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel99AH1383RL
Cut Tape99AH1383
Product RangeWE-UOST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.700 | $10.70 |
| Total Price | $10.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 10+ | $10.530 |
| 25+ | $10.190 |
| 50+ | $9.840 |
| 100+ | $9.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760875532Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel99AH1383RL
Cut Tape99AH1383
Product RangeWE-UOST Series
SMPS Transformer TypeUniversal Offline Standard
Current Rating1.36A
Frequency Range-
Power Rating16W
Isolation Voltage1.5kV
Primary Voltages85V to 265V
Secondary Voltages5V, 12V
Transformer MountingSurface Mount
Product RangeWE-UOST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Universal Offline Standard
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
5V, 12V
Product Range
WE-UOST Series
Current Rating
1.36A
Power Rating
16W
Primary Voltages
85V to 265V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
