Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308141Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59Y8334
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.250 |
| 5+ | $26.870 |
| 10+ | $26.490 |
| 25+ | $25.840 |
| 100+ | $25.180 |
| 500+ | $23.750 |
| 1000+ | $22.310 |
Price for:Each
Minimum: 1
Multiple: 1
$27.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308141Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59Y8334
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.03ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)16A
Self Resonant Frequency11MHz
Quality Factor200@125kHz
AC Current Rating-
Product Length53.3mm
Product Width53.3mm
Product Height6.5mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
16A
Quality Factor
200@125kHz
Product Length
53.3mm
Product Height
6.5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Resistance Max
0.03ohm
No. of Layers
1 Layer
Self Resonant Frequency
11MHz
AC Current Rating
-
Product Width
53.3mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
