Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101302Copy
Newark Part No.94AK5927
Product RangeWE-WPCC Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
| 10+ | $23.630 |
| 25+ | $22.570 |
| 50+ | $21.500 |
| 100+ | $20.430 |
| 250+ | $19.270 |
| 500+ | $18.110 |
Price for:Each
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101302Copy
Newark Part No.94AK5927
Product RangeWE-WPCC Series
Product RangeWE-WPCC Series
Inductance5.3µH
Inductance Tolerance± 10%
DC Resistance Max0.035ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)10A
Self Resonant Frequency27MHz
AC Current Rating8A
Product Length-
Product Width-
Product Height4.7mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
10A
AC Current Rating
8A
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Inductance
5.3µH
DC Resistance Max
0.035ohm
No. of Layers
1 Layer
Self Resonant Frequency
27MHz
Product Length
-
Product Height
4.7mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
