Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101104Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AC4623
Product RangeWE-WPCC Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 5+ | $14.590 |
| 10+ | $14.100 |
| 25+ | $13.050 |
| 100+ | $11.990 |
| 500+ | $11.070 |
| 1000+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101104Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AC4623
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance6.8µH
Inductance Tolerance± 10%
DC Resistance Max0.125ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency20MHz
Quality Factor42@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height2.8mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
42@125kHz
Product Length
-
Product Height
2.8mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.8µH
DC Resistance Max
0.125ohm
No. of Layers
1 Layer
Self Resonant Frequency
20MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
