Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750813144Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AK5724
Product RangeWE-FB 75081
Your Part Number
664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 5+ | $8.560 |
| 10+ | $8.380 |
| 25+ | $8.210 |
| 100+ | $8.030 |
| 500+ | $7.860 |
| 1000+ | $7.680 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750813144Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AK5724
Product RangeWE-FB 75081
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range100kHz
Power Rating-
Isolation Voltage4.5kV
Primary Voltages85V to 265V
Secondary Voltages25V
Transformer MountingSurface Mount
Product RangeWE-FB 75081
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
4.5kV
Secondary Voltages
25V
Product Range
WE-FB 75081
Current Rating
500mA
Power Rating
-
Primary Voltages
85V to 265V
Transformer Mounting
Surface Mount
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
