Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311595Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AK5717
Product RangeWE-FB
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
| 10+ | $16.180 |
| 25+ | $15.890 |
| 50+ | $15.600 |
| 100+ | $14.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311595Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94AK5717
Product RangeWE-FB
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range150kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages30V to 75V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
1.5kV
Secondary Voltages
15V
Product Range
WE-FB
Current Rating
3A
Power Rating
-
Primary Voltages
30V to 75V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
