Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311590Copy
Newark Part No.94AK5716
Product RangeWE-FB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.700 |
| 10+ | $14.860 |
| 25+ | $14.600 |
| 50+ | $14.330 |
| 100+ | $13.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311590Copy
Newark Part No.94AK5716
Product RangeWE-FB
SMPS Transformer TypeFlyback
Current Rating3.8A
Frequency Range150kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages20V to 48V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
WE-FB
Current Rating
3.8A
Power Rating
-
Primary Voltages
20V to 48V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
