Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311457Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94AK5715RL
Cut Tape94AK5715
Product RangeWE-FB
Your Part Number
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.480 | $9.48 |
| Total Price | $9.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 25+ | $8.900 |
| 50+ | $8.320 |
| 100+ | $7.730 |
| 250+ | $7.150 |
| 500+ | $7.010 |
| 5000+ | $6.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311457Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel94AK5715RL
Cut Tape94AK5715
Product RangeWE-FB
SMPS Transformer TypeFlyback
Current Rating4A
Frequency Range100kHz
Power Rating-
Isolation Voltage2.5kV
Primary Voltages36V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
2.5kV
Secondary Voltages
5V
Product Range
WE-FB
Current Rating
4A
Power Rating
-
Primary Voltages
36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
