Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941000
Newark Part No.62AJ9398
Product RangeWE-BMS Series
Your Part Number
Packaging Options
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941000
Newark Part No.62AJ9398
Product RangeWE-BMS Series
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage3kV
Transformer MountingSurface Mount
Product RangeWE-BMS Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
3kV
Product Range
WE-BMS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability