Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492551000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM0768
Product RangeWE-CSTLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $6.950 |
| 25+ | $6.650 |
| 50+ | $6.350 |
| 100+ | $6.050 |
| 250+ | $5.750 |
| 500+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7492551000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AM0768
Product RangeWE-CSTLF Series
Turns Ratio1:1000
Inductance1.6H
Primary Current45A
ET Constant60000Vµs
Frequency Range47Hz to 400Hz
DC Resistance Secondary78.7ohm
DC Resistance Primary270µohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeWE-CSTLF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1000
Primary Current
45A
Frequency Range
47Hz to 400Hz
DC Resistance Primary
270µohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
1.6H
ET Constant
60000Vµs
DC Resistance Secondary
78.7ohm
Transformer Mounting
Through Hole
Product Range
WE-CSTLF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
