Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252050Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel99AH1342RL
Cut Tape99AH1342
Product RangeWE-CST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.290 | $16.45 |
| Total Price | $16.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.290 |
| 25+ | $3.280 |
| 100+ | $3.190 |
| 250+ | $3.130 |
| 500+ | $3.060 |
| 1000+ | $3.000 |
| 5000+ | $2.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252050Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel99AH1342RL
Cut Tape99AH1342
Product RangeWE-CST Series
Turns Ratio1:50
Inductance205µH
Primary Current7A
ET Constant22.5Vµs
Frequency Range1MHz
DC Resistance Secondary2.5ohm
DC Resistance Primary3000µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeWE-CST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:50
Primary Current
7A
Frequency Range
1MHz
DC Resistance Primary
3000µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (04-Feb-2026)
Inductance
205µH
ET Constant
22.5Vµs
DC Resistance Secondary
2.5ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
