Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252020Copy
Newark Part No.99AH1341
Product RangeWE-CST Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $4.480 |
| 10+ | $4.280 |
| 25+ | $4.080 |
| 50+ | $3.880 |
| 100+ | $3.680 |
| 250+ | $3.490 |
| 500+ | $3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$22.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749252020Copy
Newark Part No.99AH1341
Product RangeWE-CST Series
Turns Ratio1:20
Inductance33µH
Primary Current7A
ET Constant9Vµs
Frequency Range1MHz
DC Resistance Secondary0.35ohm
DC Resistance Primary3000µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangeWE-CST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:20
Primary Current
7A
Frequency Range
1MHz
DC Resistance Primary
3000µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (04-Feb-2026)
Inductance
33µH
ET Constant
9Vµs
DC Resistance Secondary
0.35ohm
Transformer Mounting
Surface Mount
Product Range
WE-CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
