Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74651175RCopy
Newark Part No.15AC9238
Product RangeREDCUBE WP-THRSH
Your Part Number
433 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.590 |
| 25+ | $3.430 |
| 50+ | $3.270 |
| 100+ | $3.000 |
| 250+ | $2.810 |
| 500+ | $2.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74651175RCopy
Newark Part No.15AC9238
Product RangeREDCUBE WP-THRSH
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia-
Terminal PlatingTin
Product RangeREDCUBE WP-THRSH
SVHCLead (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
Lead (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
-
Product Range
REDCUBE WP-THRSH
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
