Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74650073R
Newark Part No.45AM5117
Product RangeREDCUBE WP-THRBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 2+ | $2.400 |
| 4+ | $2.270 |
| 6+ | $2.140 |
| 10+ | $2.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74650073R
Newark Part No.45AM5117
Product RangeREDCUBE WP-THRBU Series
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBrass
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product RangeREDCUBE WP-THRBU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
REDCUBE WP-THRBU Series
Alternatives for 74650073R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate