Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448052303Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75X1233
Product RangeWE-CMBNC Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.500 |
| 5+ | $17.240 |
| 10+ | $16.980 |
| 25+ | $16.710 |
| 100+ | $16.450 |
| 500+ | $13.340 |
| 1000+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448052303Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75X1233
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance3mH
DC Current Rating23A
DC Resistance Max3000µohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3mH
DC Resistance Max
3000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
23A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
