Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448010911Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75X1208
Product RangeWE-CMBNC Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 25+ | $10.480 |
| 100+ | $9.850 |
| 250+ | $9.440 |
| 500+ | $9.020 |
| 1000+ | $7.240 |
| 2500+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448010911Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75X1208
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance11mH
DC Current Rating900mA
DC Resistance Max0.43ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-CMBNC series nano crystalline Common Mode Power Line Choke suitable for radio interference suppression in motor, power line in- and output filter and power electronic applications.
- Very high permeability Nano crystalline core material
- Improved isolation through plastic case and winding spacer
- High and stable inductance values at high temperatures
- High rated currents
- Broadband suppression
- Small size
- 1kHz to 300MHz Frequency range
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Inductance
11mH
DC Resistance Max
0.43ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
900mA
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
