Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479335329147Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM9385RL
Cut Tape26AM9385
Product RangeWE-PMFI Series
Your Part Number
2,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.665 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.665 |
| 10+ | $0.659 |
| 15+ | $0.631 |
| 25+ | $0.602 |
| 50+ | $0.574 |
| 125+ | $0.511 |
| 250+ | $0.486 |
| 500+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479335329147Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM9385RL
Cut Tape26AM9385
Product RangeWE-PMFI Series
Inductance470nH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)13.2A
Product RangeWE-PMFI Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
0.015ohm
Product Length
3.5mm
Product Height
2mm
RMS Current (Irms)
9.9A
Saturation Current (Isat)
13.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
