Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479320165110Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM9369RL
Cut Tape26AM9369
Product RangeWE-PMFI Series
Your Part Number
1,405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.338 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.338 |
| 10+ | $0.328 |
| 15+ | $0.317 |
| 25+ | $0.307 |
| 50+ | $0.296 |
| 125+ | $0.263 |
| 250+ | $0.251 |
| 500+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479320165110Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM9369RL
Cut Tape26AM9369
Product RangeWE-PMFI Series
Inductance100nH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)13.7A
Product RangeWE-PMFI Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max9000µohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
9000µohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
13.7A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
