Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787680
Newark Part No.94AK5696
Product RangeWE-PD2SR Series
Packaging Options
920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.210 |
| 25+ | $2.200 |
| 50+ | $2.020 |
| 100+ | $1.900 |
| 250+ | $1.870 |
| 500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787680
Newark Part No.94AK5696
Product RangeWE-PD2SR Series
Inductance68µH
RMS Current (Irms)1.12A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-PD2SR Series
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-PD2SR Series
DC Resistance Max
0.29ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.12A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability