Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783470
Newark Part No.75AJ2764
Product RangeWE-PD Series
Your Part Number
Technical Datasheet
Packaging Options
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.460 |
| 25+ | $2.380 |
| 50+ | $2.300 |
| 100+ | $2.220 |
| 250+ | $2.180 |
| 500+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783470
Newark Part No.75AJ2764
Product RangeWE-PD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.4mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.4mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.45A
Power Inductor Case
7.3mm x 7.4mm x 3.5mm
DC Resistance Max
0.21ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability