Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773331Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel94AK5688RL
Cut Tape94AK5688
Product RangeWE-PD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.050 |
| 25+ | $1.970 |
| 50+ | $1.890 |
| 100+ | $1.750 |
| 500+ | $1.600 |
| 1000+ | $1.410 |
| 2500+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773331Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel94AK5688RL
Cut Tape94AK5688
Product RangeWE-PD
Inductance330µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeWE-PD
Inductor Case / Package-
DC Resistance Max1.085ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD
DC Resistance Max
1.085ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
660mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
