Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775347Copy
Newark Part No.61T8042
Product RangeWE-ASI Series
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775347Copy
Newark Part No.61T8042
Product RangeWE-ASI Series
Technical Datasheet
Inductance4.7mH
DC Resistance Max13.8ohm
Self Resonant Frequency700kHz
DC Current Rating200mA
Inductor Case / Package-
Inductor Case StyleSMD
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-ASI series SMD Wire Wound Inductor specially designed for sensors and actuators. It is suitable for ASI-applications and filter applications in kHz frequency range.
- Highest possible current in the smallest case size
- High self resonant frequency
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
4.7mH
Self Resonant Frequency
700kHz
Inductor Case / Package
-
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
8mm
Product Height
5mm
DC Resistance Max
13.8ohm
DC Current Rating
200mA
Inductor Case Style
SMD
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
