Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7447709003Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel94AK5678RL Cut Tape94AK5678 |
| Product Range | WE-PD Series |
| Your Part Number |
53 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.640 |
| 25+ | $2.630 |
| 50+ | $2.510 |
| 100+ | $2.370 |
| 500+ | $1.840 |
| 1000+ | $1.710 |
| 2500+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7447709003Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel94AK5678RL Cut Tape94AK5678 |
| Product Range | WE-PD Series |
| Inductance | 3.5µH |
| RMS Current (Irms) | 11A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 20.3A |
| Product Range | WE-PD Series |
| Inductor Case / Package | - |
| DC Resistance Max | 9000µohm |
| Inductance Tolerance | ± 20% |
| Product Length | 12mm |
| Product Width | 12mm |
| Product Height | 10mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 3.5µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | WE-PD Series |
| DC Resistance Max | 9000µohm |
| Product Length | 12mm |
| Product Height | 10mm |
| RMS Current (Irms) | 11A |
|---|---|
| Saturation Current (Isat) | 20.3A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 12mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
