Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650133Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel16AM7387RL
Cut Tape16AM7387
Product RangeWE-RFI Series
Your Part Number
2,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.422 | $4.22 |
| Total Price | $4.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.422 |
| 30+ | $0.373 |
| 100+ | $0.323 |
| 250+ | $0.276 |
| 500+ | $0.241 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650133Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel16AM7387RL
Cut Tape16AM7387
Product RangeWE-RFI Series
Inductance33nH
DC Resistance Max0.035ohm
Self Resonant Frequency3.875GHz
DC Current Rating1.47A
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.55mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
3.875GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.035ohm
DC Current Rating
1.47A
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.55mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
