Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610220
Newark Part No.16AM7363
Product RangeWE-RFI Series
2,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 10+ | $0.398 |
| 25+ | $0.365 |
| 50+ | $0.332 |
| 100+ | $0.309 |
| 250+ | $0.285 |
| 500+ | $0.250 |
| 1000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447610220
Newark Part No.16AM7363
Product RangeWE-RFI Series
Inductance200nH
DC Resistance Max0.105ohm
Self Resonant Frequency1.73GHz
DC Current Rating1.1A
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.65mm
Product Width1.1mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
200nH
Self Resonant Frequency
1.73GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.1mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.105ohm
DC Current Rating
1.1A
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability